Reference Only

1788444

Pluggable Terminal Blocks 12 Pos 5.08mm pitch Box Header

Manufacturer:

Mfr Part:
1788444

TTI Part:
1788444

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions12
Pitch5.08 mm
Termination StyleScrew
Mounting StylePCB Mount
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min30 AWG
Wire Gauge Max12 AWG
SeriesMVSTBU
PackagingEach
Contact PlatingTin
Height17.3 mm
Housing MaterialPolyamide (PA)
Length20.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width72.28 mm
Part # AliasesMVSTBU_2,5/12-GFB-5,08 MVSTBU2512GFB508

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$19.88$994.00
Need more?
Sign in to add projects and notes