Reference Only

1788350

Pluggable Terminal Blocks 3 Pos 5.08mm pitch Box Header

Manufacturer:

Mfr Part:
1788350

TTI Part:
1788350

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3 Position
Pitch5.08 mm
Termination StyleScrew
Mounting StylePCB Mount
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min30 AWG
Wire Gauge Max12 AWG
SeriesMVSTBU
PackagingBulk
Contact PlatingTin
Height17.3 mm
Housing MaterialPolyamide (PA)
Length20.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width26.56 mm
Part # AliasesMVSTBU_2,5/_3-GFB-5,08 MVSTBU253GFB508

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

21In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.94$7.94
$7.86$39.30
$7.78$194.50
$7.71$385.50
$7.63$763.00
$7.45$1,862.50
$7.28$3,640.00
Need more?

My Notes

Sign into see notes.