Reference Only

1788143

Fixed Terminal Blocks UMSTBVK 2 5/ 5-G-5 0

Manufacturer:

Mfr Part:
1788143

TTI Part:
1788143

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions5 Position
Pitch5.08 mm
Connection MethodScrew
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Mounting StyleDIN Rail
ColorGreen
PackagingEach
Flammability RatingUL 94 V-0
Height34.5 mm
Housing MaterialPolyamide (PA)
Length42.52 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesUMSTBVK_2,5/_5-G-5,08 UMSTBVK255G508

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.07$603.50
$11.95$2,987.50
$11.83$5,915.00
Need more?

My Notes

Sign into see notes.