Reference Only

1787937

Fixed Terminal Blocks UMSTBVK 2 5/ 3-GF-5

Manufacturer:

Mfr Part:
1787937

TTI Part:
1787937

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions3 Position
Pitch5.08 mm
Connection MethodScrew
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Mounting StyleDIN Rail
ColorGreen
PackagingEach
Flammability RatingUL 94 V-0
Height34.6 mm
Housing MaterialPolyamide (PA)
Length42.5 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesUMSTBVK_2,5/_3-GF-5,08 UMSTBVK253GF508

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.77$11.77
$9.87$98.70
Need more?

My Notes

Sign into see notes.