Reference Only

1787425

Pluggable Terminal Blocks 5 Pos 3.5mm Dbl Row Through Hole Header

Manufacturer:

Mfr Part:
1787425

TTI Part:
1787425

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions5
Pitch3.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating8 A
Voltage Rating160 V
ColorBlack
SeriesDMCV
PackagingEach
Contact PlatingTin
Height12 mm
Length10.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width24.5 mm
Part # AliasesDMCV_1,5/_5-G1F-3,5-LR_P20THR DMCV155G1F35LRP20THR

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.65$182.50
Need more?
Available Regional Inventory
50 available now at ttieurope.com
Sign in to add projects and notes