Reference Only

1787250

Pluggable Terminal Blocks 7 Pos 3.5mm Dbl Row Through Hole Header

Manufacturer:

Mfr Part:
1787250

TTI Part:
1787250

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions7 Position
Pitch3.5 mm
Termination StyleThrough Hole
Current Rating8 A
Voltage Rating160 V
ColorBlack
SeriesDMCV
PackagingEach
Contact PlatingTin
Height12 mm
Length10.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width25.3 mm
Part # AliasesDMCV_1,5/_7-G1-3,5_P20THR DMCV157G135P20THR

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.89$194.50
$3.85$385.00
$3.82$955.00
$3.78$1,890.00
$3.74$3,740.00
$3.70$9,250.00
$3.67$18,350.00
Need more?

My Notes

Sign into see notes.