Reference Only

1787247

Pluggable Terminal Blocks 6 Pos 3.5mm Dbl Row Through Hole Header

Manufacturer:

Mfr Part:
1787247

TTI Part:
1787247

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6
Pitch3.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating8 A
Voltage Rating160 V
ColorBlack
SeriesDMCV
PackagingBulk
Contact PlatingTin
Height12 mm
Length10.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width21.8 mm
Part # AliasesDMCV_1,5/_6-G1-3,5_P20THR DMCV156G135P20THR

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.01$200.50
Need more?
Sign in to add projects and notes