Reference Only
1786840
Pluggable Terminal Blocks 3 Pos 3.5mm Dbl Row Through Hole Header
Datasheet
1786840 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 3 Position | |
| Pitch | 3.5 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 8 A | |
| Voltage Rating | 160 V | |
| Color | Black | |
| Series | DMC | |
| Packaging | Each | |
| Contact Plating | Tin | |
| Height | 12.8 mm | |
| Length | 11.6 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 11.3 mm | |
| Part # Aliases | DMC_1,5/_3-G1-3,5_P20THR DMC153G135P20THR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.82 | $91.00 | |
| $1.79 | $179.00 | |
| $1.76 | $440.00 | |
| $1.74 | $870.00 | |
| $1.71 | $1,710.00 | |
| $1.68 | $4,200.00 | |
| $1.66 | $8,300.00 |
Need more?
My Notes
Sign into see notes.