Reference Only

1786035

Pluggable Terminal Blocks 11 Pos 5.08mm pitch Thru Hole Invert Hdr

Manufacturer:

Mfr Part:
1786035

TTI Part:
1786035

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders - Inverted
Number of Positions11
Pitch5.08 mm
Termination StyleThrough Hole
Current Rating12 A
Voltage Rating320 V
ColorGreen
SeriesICV
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height22.4 mm
Housing MaterialPolyamide (PA)
Length10.2 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width57.88 mm
Part # AliasesICV_2,5/11-G-5,08 ICV2511G508

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$10.40$520.00
Need more?
Sign in to add projects and notes