Reference Only

1785430

Solar Connectors / Photovoltaic Connectors Protective cap for SUNCLIX connectors

Manufacturer:

Mfr Part:
1785430

TTI Part:
1785430

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolar Connectors / Photovoltaic Connectors
ProductAccessories
IP RatingIP67
PackagingEach
Accessory TypeProtective Cap
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Positions1 Position
Product TypeSolar Connectors / Photovoltaic Connectors
SeriesSUNCLIX
SubcategorySolar Connectors / Photovoltaic Connectors
TradenamePLUSCON Solar
Part # AliasesPV-C_PROTECTION_CAP PVCPROTECTIONCAP

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3923500000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.15$315.00
Need more?
Sign in to add projects and notes