Reference Only
1779381
Pluggable Terminal Blocks 3 Pos 3.5mm pitch Through Hole Header
Datasheet
1779381 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 3 | |
| Pitch | 3.5 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 8 A | |
| Voltage Rating | 160 V | |
| Color | Black | |
| Series | MCV | |
| Packaging | Bulk | |
| Contact Plating | Tin | |
| Height | 11.8 mm | |
| Length | 6.9 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 11.9 mm | |
| Part # Aliases | MCV_1,5/_3-G-3,5_P26_THR MCV153G35P26THR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.25 | $5.00 | |
| $1.06 | $106.00 | |
| $1.05 | $315.00 | |
| $1.04 | $520.00 | |
| $1.03 | $1,030.00 | |
| $1.02 | $2,550.00 | |
| $1.01 | $5,050.00 | |
| $1.00 | $7,500.00 |
Need more?
Sign in to add projects and notes