Reference Only

1778887

Pluggable Terminal Blocks PTSM 0,5/ 7-P-2,5

Manufacturer:

Mfr Part:
1778887

TTI Part:
1778887

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions7
Pitch2.5 mm
Connection MethodPush-In
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating6 A
Voltage Rating160 V
Wire Gauge Min24 AWG
Wire Gauge Max20 AWG
SeriesPTSM
PackagingReel
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height5 mm
Housing MaterialPolyamide (PA)
Length15 mm
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width18.6 mm
Part # AliasesPTSM_0,5/_7-P-2,5 PTSM057P25

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.32$232.00
Need more?
Sign in to add projects and notes