Reference Only

1778719

Pluggable Terminal Blocks PTSM 0,5/ 4-HV-2,5 SMD WH R44

Manufacturer:

Mfr Part:
1778719

TTI Part:
1778719

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions4
Pitch2.5 mm
Termination StyleSolder
Mounting StyleSMD/SMT
Current Rating6 A
Voltage Rating160 V
ColorWhite
SeriesPTSM
PackagingReel
Contact PlatingTin
Height7.5 mm
Housing MaterialPolyamide (PA)
Length5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width15.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.33$532.00
Need more?
Sign in to add projects and notes