Reference Only

1778670

Pluggable Terminal Blocks PTSM 0,5/ 7-HH-2,5 THR R44

Manufacturer:

Mfr Part:
1778670

TTI Part:
1778670

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions7
Pitch2.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating6 A
Voltage Rating160 V
ColorBlack
PackagingReel
Contact PlatingTin
Flammability RatingUL 94 V-0
Height7 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length7.5 mm
Mounting AngleRight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width19.2 mm
Part # AliasesPTSM_0,5/_7-HH-2,5-THR_R44 PTSM057HH25THRR44

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

1,000
On Order
1,000 expected 17-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.41$705.00
Need more?

My Notes

Sign into see notes.