Reference Only

1778667

Pluggable Terminal Blocks PTSM 0,5/ 6-HH-2,5 THR R32

Manufacturer:

Mfr Part:
1778667

TTI Part:
1778667

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6
Pitch2.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating6 A
Voltage Rating160 V
ColorBlack
PackagingReel
Contact PlatingTin
Flammability RatingUL 94 V-0
Height7 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length7.5 mm
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width16.7 mm
Part # AliasesPTSM_0,5/_6-HH-2,5-THR_R32 PTSM056HH25THRR32

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

500
On Order
500 expected 17-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.45$725.00
Need more?
Sign in to add projects and notes