Reference Only

1778573

Pluggable Terminal Blocks PTSM 0,5/ 4-HV-2,5 THR R32

Manufacturer:

Mfr Part:
1778573

TTI Part:
1778573

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions4 Position
Pitch2.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating6 A
Voltage Rating160 V
ColorBlack
PackagingReel
Contact PlatingTin
Flammability RatingUL 94 V-0
Height9.5 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length5 mm
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width11.7 mm
Part # AliasesPTSM_0,5/_4-HV-2,5-THR_R32 PTSM054HV25THRR32

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 330 / Multiples: 330)
Quantity Unit PriceExt. Price
$0.91$300.30
Need more?
Available Regional Inventory
2,640 available now at ttieurope.com

My Notes

Sign into see notes.