Reference Only

1777901

Pluggable Terminal Blocks 9 Pos 7.62mm pitch Plug 24-8 AWG Screw

Manufacturer:

Mfr Part:
1777901

TTI Part:
1777901

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions9
Pitch7.62 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating41 A
Voltage Rating1 kV
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
SeriesPC
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Height19.7 mm
Length35.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width83.81 mm
Part # AliasesPC_5/_9-STF1-7,62 PC59STF1762

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.45$672.50
Need more?
Available Regional Inventory
16,850 available now at ttiasia.com
Sign in to add projects and notes