Reference Only

1777642

Fixed Terminal Blocks MKDS 5N HV/ 12-ZB-6,35

Manufacturer:

Mfr Part:
1777642

TTI Part:
1777642

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions12
Pitch6.35 mm
Connection MethodScrew
Current Rating41 A
Voltage Rating800 V
SeriesMKDS
PackagingBulk
Contact MaterialCopper
Height27 mm
Length15.85 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Part # AliasesMKDS_5N_HV/12-ZB-6,35 MKDS5NHV12ZB635

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$13.91$695.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes