Reference Only

1777561

Fixed Terminal Blocks MKDS 5N HV/4-ZB-6,35

Manufacturer:

Mfr Part:
1777561

TTI Part:
1777561

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions4
Pitch6.35 mm
Connection MethodScrew
Current Rating41 A
Voltage Rating800 V
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
Mounting StylePCB Mount
Mounting AngleStraight
SeriesMKDS
PackagingEach
Contact MaterialCopper
Height32.5 mm
Housing MaterialPolyamide (PA)
Length15.85 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Power
Part # AliasesMKDS_5N_HV/_4-ZB-6,35 MKDS5NHV4ZB635

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.97$198.50
Need more?
Sign in to add projects and notes