Reference Only

1777222

Pluggable Terminal Blocks 17 Pos 5.08mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1777222

TTI Part:
1777222

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions17 Position
Pitch5.08 mm
Termination StyleThrough Hole
Current Rating12 A
Voltage Rating250 V
ColorGreen
SeriesMSTBV
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Height15.9 mm
Length8.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width96.52 mm
Part # AliasesMSTBV_2,5/17-GF-5,08 MSTBV2517GF508

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$7.04$352.00
Need more?

My Notes

Sign into see notes.