Reference Only

1775880

End of Life
Solar Connectors / Photovoltaic Connectors SUNCLIX mounting nut for panel feed-thru

Manufacturer:

Mfr Part:
1775880

TTI Part:
1775880

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolar Connectors / Photovoltaic Connectors
ProductAccessories
PackagingEach
Accessory TypeFlat Nut
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Positions0 Position
Product TypeSolar Connectors / Photovoltaic Connectors
SubcategorySolar Connectors / Photovoltaic Connectors
TradenamePLUSCON Solar
Part # AliasesPV-FT-C_NUT_BK PVFTCNUTBK

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.