Reference Only

1773976

Fixed Terminal Blocks MKDSP 10N/ 2-10.16

Manufacturer:

Mfr Part:
1773976

TTI Part:
1773976

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2
Pitch10.16 mm
Connection MethodScrew
Current Rating76 A
Voltage Rating690 V
Wire Gauge Min20 AWG
Wire Gauge Max6 AWG
Mounting StylePCB Mount
SeriesMKDSP
PackagingEach
Contact MaterialCopper
Height34.3 mm
Length18.4 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Power
Part # AliasesMKDSP_10N/_2-10,16 MKDSP10N21016

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$7.69$384.50
Need more?
Available Regional Inventory
50 available now at ttieurope.com
Sign in to add projects and notes