Reference Only

1772731

Pluggable Terminal Blocks 5 Pos 3.5mm pitch Plug 24-16AWG Spring

Manufacturer:

Mfr Part:
1772731

TTI Part:
1772731

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions5 Position
Pitch3.5 mm
Connection MethodPush-In
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
SeriesTFMC
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Height15.7 mm
Housing MaterialPolyamide (PA)
Length22.9 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width27.52 mm
Part # AliasesTFMC_1,5/_5-STF-3,5 TFMC155STF35

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

118
On Order
118 expected on  from 16-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.58$7.58
Need more?

My Notes

Sign into see notes.