Reference Only

1771587

End of Life
Heavy Duty Power Connectors HC-B 16-AMQ

Manufacturer:

Mfr Part:
1771587

TTI Part:
1771587

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHeavycon
ProductHousings
Accessory TypeMounting Base
BoardlocksDouble Locking
Housing / Hood SizeB16
Housing MaterialAluminum
PackagingEach
TradenameHEAVYCON
For Use WithSize B16 Inserts
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B_16-AMQ HCB16AMQ

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.81$28.81
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.