Reference Only

1770898

Fixed Terminal Blocks PTSM 0,5/ 3-2,5-H THR R32

Manufacturer:

Mfr Part:
1770898

TTI Part:
1770898

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions3
Pitch2.5 mm
Connection MethodPush-In
Current Rating6 A
Voltage Rating200 V
Wire Gauge Min24 AWG
Wire Gauge Max20 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
SeriesPTSM 0,5
PackagingReel
Flammability RatingUL 94 V-0
Length10 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Compact
Part # AliasesPTSM_0,5/_3-2,5-H_THR_R32 PTSM05325HTHRR32

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 530 / Multiples: 530)
Quantity Unit PriceExt. Price
$0.71$376.30
Need more?
Sign in to add projects and notes