Reference Only
1770885
Fixed Terminal Blocks PTSM 0,5/ 2-2,5-H THR R24
Datasheet
1770885 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 2 | |
| Pitch | 2.5 mm | |
| Connection Method | Push-In | |
| Current Rating | 6 A | |
| Voltage Rating | 200 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Horizontal | |
| Series | PTSM 0,5 | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Height | 7.1 mm | |
| Length | 10 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | COMBICON Compact | |
| Part # Aliases | PTSM_0,5/_2-2,5-H_THR_R24 PTSM05225HTHRR24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 530 / Multiples: 530)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.475 | $251.75 |
Need more?
Sign in to add projects and notes