Reference Only
1769900
Pluggable Terminal Blocks 12 Pos 5mm pitch Through Hole Header
Datasheet
1769900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Color | Green | |
| Contact Plating | Tin | |
| Current Rating | 12 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 18.3 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 16.5 mm | |
| Mounting Style | Through Hole | |
| Number of Positions | 12 | |
| Packaging | Each | |
| Pitch | 5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Headers | |
| Series | SMSTBA | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Tradename | COMBICON Control | |
| Voltage Rating | 320 V | |
| Width | 62 mm | |
| Part # Aliases | SMSTBA_2,5/12-G SMSTBA2512G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.24 | $212.00 |
Need more?
Sign in to add projects and notes