Reference Only
1769604
New Product
Circular Metric Connectors SACC-FP-F-M12/PRESS THR PW PPI
Datasheet
1769604 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| IP Rating | IP67 | |
| Product | Housing Screw Connections | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Nickel | |
| Locking Mechanism | Push Pull | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.66 | $8.66 | |
| $8.57 | $85.70 | |
| $8.49 | $212.25 | |
| $8.23 | $411.50 | |
| $7.84 | $784.00 | |
| $7.35 | $1,837.50 | |
| $7.00 | $3,500.00 | |
| $6.69 | $6,690.00 |
Need more?
Sign in to add projects and notes