Reference Only

1769087

Pluggable Terminal Blocks 5 Pos 3.5mm pitch Plug 28-16 AWG Screw

Manufacturer:

Mfr Part:
1769087

TTI Part:
1769087

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions5 Position
Pitch3.5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
ColorGray
SeriesMC
PackagingEach
Contact PlatingTin
Housing MaterialPolyamide (PA)
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMC_1,5/_5-ST-3,5_GY7035 MC155ST35GY7035

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.76$238.00
Need more?
Available Regional Inventory
1,700 available now at ttieurope.com

My Notes

Sign into see notes.