Reference Only

1768891

Pluggable Terminal Blocks 16 Pos 5mm pitch Plug 24-12 AWG Screw

Manufacturer:

Mfr Part:
1768891

TTI Part:
1768891

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions16
Pitch5 mm
Connection MethodScrew
Current Rating12 A
Voltage Rating250 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesSMSTB
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-2
Height15.5 mm
Housing MaterialPolyamide (PA)
Length25.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width80 mm
Part # AliasesSMSTB_2,5/16-ST SMSTB2516ST

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.85$21.85
$20.17$262.21
$19.67$491.75
$19.38$969.00
Need more?
Sign in to add projects and notes