Reference Only

1767397

Pluggable Terminal Blocks 4 Pos 5.08mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1767397

TTI Part:
1767397

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions4
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating12 A
Voltage Rating320 V
ColorGreen
SeriesSMSTBA
PackagingEach
Contact PlatingTin
Flammability RatingUL 94 V-0
Height18.3 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length16.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width22.32 mm
Part # AliasesSMSTBA_2,5/_4-G-5,08 SMSTBA254G508

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.51$75.50
Need more?
Sign in to add projects and notes