Reference Only

1767106

Pluggable Terminal Blocks 12 Pos 7.62mm pitch Plug 24-12 AWG Screw

Manufacturer:

Mfr Part:
1767106

TTI Part:
1767106

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions12
Pitch7.62 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating12 A
Voltage Rating630 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesGMSTB
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-2
Height15 mm
Housing MaterialPolyamide (PA)
Length18.2 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width89.44 mm
Part # AliasesGMSTB_2,5/12-ST-7,62 GMSTB2512ST762

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$17.59$879.50
Need more?
Sign in to add projects and notes