Reference Only

1766660

Pluggable Terminal Blocks 2 Pos 7.5mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1766660

TTI Part:
1766660

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions2
Pitch7.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating12 A
Voltage Rating630 V
ColorGreen
SeriesGMSTBVA
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Height15.9 mm
Length8.57 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width14.95 mm
Part # AliasesGMSTBVA_2,5/_2-G GMSTBVA252G

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.10$275.00
Need more?
Sign in to add projects and notes