Reference Only

1766440

Pluggable Terminal Blocks 12 Pos 7.5mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1766440

TTI Part:
1766440

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions12
Pitch7.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating12 A
Voltage Rating630 V
ColorGreen
SeriesGMSTBA
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Height12.1 mm
Length12 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width90 mm
Part # AliasesGMSTBA_2,5/12-G GMSTBA2512G

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.57$278.50
Need more?
Sign in to add projects and notes