Reference Only
1765768
Fixed Terminal Blocks UMSTBHK 2 5/10-G
Datasheet
1765768 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 10 | |
| Pitch | 5 mm | |
| Connection Method | Screw | |
| Current Rating | 12 A | |
| Voltage Rating | 250 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 12 AWG | |
| Mounting Style | DIN Rail | |
| Color | Green | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-2 | |
| Height | 33 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 52.3 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Part # Aliases | UMSTBHK_2,5/10-G UMSTBHK2510G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.53 | $22.53 | |
| $21.20 | $106.00 | |
| $18.69 | $186.90 | |
| $18.50 | $462.50 | |
| $18.32 | $916.00 | |
| $18.14 | $1,814.00 | |
| $17.96 | $4,490.00 |
Need more?
Sign in to add projects and notes