Reference Only

1762602

Pluggable Terminal Blocks 3 Pos 15mm pitch Plug 20-2 AWG Screw

Manufacturer:

Mfr Part:
1762602

TTI Part:
1762602

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions3
Pitch15 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating125 A
Voltage Rating1 kV
Wire Gauge Min20 AWG
Wire Gauge Max2 AWG
SeriesPC
PackagingEach
Contact MaterialCopper
Contact PlatingSilver
Height40 mm
Length52 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width69.4 mm
Part # AliasesPC_35_HC/_3-STF-15,00 PC35HC3STF1500

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,450In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$26.54$663.50
$26.27$1,313.50
$26.00$2,600.00
$25.73$6,432.50
Need more?
Sign in to add projects and notes