Reference Only

1759127

Pluggable Terminal Blocks 13 Pos 5.08mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1759127

TTI Part:
1759127

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions13 Position
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating12 A
Voltage Rating320 V
ColorGreen
SeriesMSTB
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Height12.1 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length12 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width66.04 mm
Part # AliasesMSTB_2,5/13-G-5,08 MSTB2513G508

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.89$194.50
Need more?

My Notes

Sign into see notes.