Reference Only

1759114

Pluggable Terminal Blocks 12 Pos 5.08mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1759114

TTI Part:
1759114

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions12 Position
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating12 A
Voltage Rating320 V
ColorGreen
SeriesMSTB
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height12.1 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length12 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width60.96 mm
Part # AliasesMSTB_2,5/12-G-5,08 MSTB2512G508

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

35In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.63$7.26
$3.59$35.90
Need more?

My Notes

Sign into see notes.