Reference Only

1757080

Pluggable Terminal Blocks 9 Pos 5.08mm pitch Plug 24-12 AWG Screw

Manufacturer:

Mfr Part:
1757080

TTI Part:
1757080

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions9
Pitch5.08 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesMSTB
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height15 mm
Housing MaterialPolyamide (PA)
Length18.3 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width45.72 mm
Part # AliasesMSTB_2,5/_9-ST-5,08 MSTB259ST508

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.11$8.11
$8.00$40.00
$7.01$70.10
$6.93$173.25
$6.85$342.50
$6.77$677.00
$6.70$1,675.00
$6.62$6,620.00
Need more?
Available Regional Inventory
500 available now at ttieurope.com
Sign in to add projects and notes