Reference Only
1757022
Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw
Datasheet
1757022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 3 | |
| Pitch | 5.08 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 12 A | |
| Voltage Rating | 320 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 12 AWG | |
| Series | MSTB | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 15 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 18.3 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 15.24 mm | |
| Part # Aliases | MSTB_2,5/_3-ST-5,08 MSTB253ST508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
59,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.68 | $5.36 | |
| $2.64 | $26.40 | |
| $2.60 | $65.00 | |
| $2.42 | $1,210.00 | |
| $2.39 | $2,390.00 | |
| $2.36 | $5,900.00 | |
| $2.32 | $11,600.00 | |
| $2.29 | $17,175.00 |
Need more?
Sign in to add projects and notes