Reference Only
1757019
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug 24-12 AWG Screw
Datasheet
1757019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 2 | |
| Pitch | 5.08 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 12 A | |
| Voltage Rating | 320 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 12 AWG | |
| Series | MSTB | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 15 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 18.3 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 10.16 mm | |
| Part # Aliases | MSTB_2,5/_2-ST-5,08 MSTB252ST508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
891In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.81 | $5.43 | |
| $1.70 | $170.00 | |
| $1.67 | $417.50 | |
| $1.64 | $820.00 | |
| $1.62 | $1,620.00 | |
| $1.59 | $3,975.00 | |
| $1.57 | $7,850.00 | |
| $1.54 | $11,550.00 |
Need more?
Sign in to add projects and notes