Reference Only
1755781
Pluggable Terminal Blocks 7 Pos 5.08mm pitch Through Hole Header
Datasheet
1755781 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 7 | |
| Pitch | 5.08 mm | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Series | MSTBVA | |
| Tradename | COMBICON Control | |
| Packaging | Each | |
| Color | Green | |
| Contact Material | Copper | |
| Current Rating | 12 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 15.9 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 8.6 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Voltage Rating | 320 V | |
| Width | 37.56 mm | |
| Part # Aliases | MSTBVA_2,5/_7-G-5,08 MSTBVA257G508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
326In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.90 | $5.70 | |
| $1.84 | $18.40 | |
| $1.81 | $181.00 | |
| $1.78 | $534.00 | |
| $1.75 | $875.00 | |
| $1.73 | $1,730.00 | |
| $1.70 | $4,250.00 | |
| $1.66 | $12,450.00 |
Need more?
Sign in to add projects and notes