Reference Only

1755619

Pluggable Terminal Blocks 5 Pos 5mm pitch Plug 26-14 AWG Screw

Manufacturer:

Mfr Part:
1755619

TTI Part:
1755619

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions5 Position
Pitch5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating10 A
Voltage Rating250 V
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
SeriesPT
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Height13.15 mm
Length12.2 mm
Mounting AngleRight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width25 mm
Part # AliasesPT_1,5/_5-PH-5,0 PT155PH50

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.62$162.00
$1.59$318.00
$1.57$471.00
$1.54$770.00
$1.52$1,520.00
$1.49$3,725.00
$1.47$7,350.00
Need more?

My Notes

Sign into see notes.