Reference Only
1755480
Terminal Block Tools & Accessories KEYING CAP
Datasheet
1755480 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Filler Plug | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | MTSB | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Part # Aliases | MSTB-BL_BK MSTBBLBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
200In Stock
13,800 expected 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.18 | $18.00 | |
| $0.178 | $89.00 | |
| $0.176 | $158.40 | |
| $0.171 | $427.50 | |
| $0.167 | $835.00 | |
| $0.165 | $1,237.50 | |
| $0.163 | $4,075.00 | |
| $0.162 | $8,100.00 |
Need more?
Sign in to add projects and notes