Reference Only

1754801

Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-16AWG Spring

Manufacturer:

Mfr Part:
1754801

TTI Part:
1754801

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions3 Position
Pitch5.08 mm
Connection MethodPush-In
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
SeriesFKCN
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Height10.9 mm
Length27.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width25.24 mm
Part # AliasesFKCN_2,5/_3-STF-5,08 FKCN253STF508

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.57$178.50
Need more?

My Notes

Sign into see notes.