Reference Only

1753831

End of Life
Fixed Terminal Blocks ZFKDSA 1.5-W-5.08-14

Manufacturer:

Mfr Part:
1753831

TTI Part:
1753831

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions14 Position
Pitch5.08 mm
Connection MethodSpring Cage
Current Rating16 A
Voltage Rating250 V
Mounting StylePCB Mount
SeriesZFKDSA
PackagingEach
Contact MaterialCopper
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesZFKDSA_1,5-W-5,08-14 ZFKDSA15W50814

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Contact a Sales Representative

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$10.03$501.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.