Reference Only

1752159

Fixed Terminal Blocks SPTA 1/7-3.5 7P 3.50MM

Manufacturer:

Mfr Part:
1752159

TTI Part:
1752159

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions7
Pitch3.5 mm
Connection MethodPush-In
Current Rating9 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting Angle45 deg
SeriesSPTA
PackagingEach
ComplianceC-UR-US, CUL, UL
Contact MaterialCopper
Height15.9 mm
Length10 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesSPTA_1/_7-3,5 SPTA1735

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.23$161.50
Need more?
Sign in to add projects and notes