Reference Only

1751244

Fixed Terminal Blocks SPTA 1.5/10-5.08 10P 5.08MM

Manufacturer:

Mfr Part:
1751244

TTI Part:
1751244

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions10
Pitch5.08 mm
Connection MethodPush-In
Current Rating9 A
Voltage Rating250 V
Mounting StylePCB Mount
Mounting Angle45 deg
SeriesSPTA
PackagingEach
Contact MaterialCopper
Height15.4 mm
Length12 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesSPTA_1,5/10-5,08 SPTA1510508

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.22$261.00
Need more?
Sign in to add projects and notes