Reference Only

1751192

Fixed Terminal Blocks SPTA 1.5/5-5.08 5P 5.08MM

Manufacturer:

Mfr Part:
1751192

TTI Part:
1751192

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions5
Pitch5.08 mm
Connection MethodPush-In
Current Rating9 A
Voltage Rating250 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting Angle45 deg
SeriesSPTA
PackagingEach
Contact MaterialCopper
Height15.4 mm
Length12 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesSPTA_1,5/_5-5,08 SPTA155508

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.46$123.00
Need more?
Sign in to add projects and notes