Reference Only

1751163

Fixed Terminal Blocks SPTA 1.5/2-5.08 2P 5.08MM

Manufacturer:

Mfr Part:
1751163

TTI Part:
1751163

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch5.08 mm
Connection MethodPush-In
Current Rating9 A
Voltage Rating250 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting Angle45 deg
SeriesSPTA
PackagingBulk
ComplianceC-UR-US, CUL, UL
Contact MaterialCopper
Height15.4 mm
Length12 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesSPTA_1,5/_2-5,08 SPTA152508

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.07$107.00
Need more?

My Notes

Sign into see notes.